Phoenix Contact HC Series Mounting Frame, 4-Contact, 2 Row, 1404214
- RS Stock No.:
- 861-6094
- Mfr. Part No.:
- 1404214
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP2,430.49
(exc. VAT)
PHP2,722.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,430.49 |
*price indicative
- RS Stock No.:
- 861-6094
- Mfr. Part No.:
- 1404214
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Mounting Frame | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Grey | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Mounting Frame | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Grey | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- PL
HEAVYCON DIN rail mounting frame, lower part for double locking latch, for housing with double locking latch or HC-CIF..HFFD.., for two type B6 contact inserts, for NS35/7,5 DIN rails
Safe capacitive PE even when connected slightly askew
Related links
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404215
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404218
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404219
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404213
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404211
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404221
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404212
- Phoenix Contact HC Series Mounting Frame 2 Row, 1404216
