Phoenix Contact HEAVYCON BBB64 Series Contact Insert, 64-Contact, 6 Row, 1409901
- RS Stock No.:
- 858-8668
- Mfr. Part No.:
- 1409901
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP3,617.33
(exc. VAT)
PHP4,051.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,617.33 |
*price indicative
- RS Stock No.:
- 858-8668
- Mfr. Part No.:
- 1409901
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Number of Contacts | 64 | |
| Number of Rows | 6 | |
| Maximum Wire Size mm² | 7.5mm² | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HEAVYCON BBB64 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Number of Contacts 64 | ||
Number of Rows 6 | ||
Maximum Wire Size mm² 7.5mm² | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HEAVYCON BBB64 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
HEAVYCON pin insert, BBB 64 series, 64-pos., crimp connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HEAVYCON BBB64 Series Contact Insert 6 Row, 1409914
- Phoenix Contact HC-D64 Series Heavy Duty Power Connector Insert 4 Row, 1584431
- Phoenix Contact HC-D64 Series Heavy Duty Power Connector Insert 4 Row, 1584444
- Phoenix Contact HEAVYCON B24 Series Contact Insert 2 Row, 1407735
- Phoenix Contact HEAVYCON B06 Series Heavy Duty Power Connector Insert 2 Row, 1407727
- Phoenix Contact HEAVYCON HS6 Series Heavy Duty Power Connector Insert 2 Row, 1406530
- Phoenix Contact HC Series Contact Insert 6 Row, 1409930
- Phoenix Contact HC Series Contact Insert 6 Row, 1409921
