Phoenix Contact CK Series Heavy Duty Power Connector Contact
- RS Stock No.:
- 803-3685
- Mfr. Part No.:
- 1663349
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
PHP75.39
(exc. VAT)
PHP84.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 70 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from October 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75.39 |
*price indicative
- RS Stock No.:
- 803-3685
- Mfr. Part No.:
- 1663349
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Current | 5mA | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Voltage | 5V | |
| Series | CK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Current 5mA | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Voltage 5V | ||
Series CK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact Crimp Contact - CK1.6
Contact material: Copper alloy
Phoenix Contact Crimp Contact
Note
For HC-M-12, HC-M-EMC, HC-D, HC-DD and VC-D contact inserts, the quality of a crimp connection is determined by DIN EN 60 352-2. goldplated contacts recommended at U < 5 V and I < 5 mA
Related links
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663349
- Phoenix Contact CK Series Heavy Duty Power Connector Contact
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663404
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663446
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663255
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663679
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663682
- Phoenix Contact CK Series Heavy Duty Power Connector Contact, 1663608
