Phoenix Contact QPD Series Power Connector, 4-Contact, 1065121
- RS Stock No.:
- 240-1026
- Mfr. Part No.:
- 1065121
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,060.82
(exc. VAT)
PHP1,188.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,060.82 |
| 5 + | PHP954.74 |
*price indicative
- RS Stock No.:
- 240-1026
- Mfr. Part No.:
- 1065121
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Power Connector | |
| Current | 16A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 400V ac | |
| Series | QPD | |
| Standards/Approvals | DIN EN 0105, CHINA RoHS, VDE 0295 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Power Connector | ||
Current 16A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 400V ac | ||
Series QPD | ||
Standards/Approvals DIN EN 0105, CHINA RoHS, VDE 0295 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector is based on QUICKON connection technology which is innovative and time saving of up to 80 % for on-site connection. It has an quick and easy assembly without special tools and it enables fast device replacement. It has safer connection with mechanical coding to protect against mismatching, and touch-proof protection.
Connection method IDC connection
Number of positions 4
Connection profile 3+PE
Contact material CuZn
Contact surface material silver-plated
Related links
- Phoenix Contact QPD Series Solar Connector, 1414703
- Phoenix Contact Circular Connector Front M25 Connector IP68 QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 QPD Series
- Phoenix Contact Circular Connector Front Plug IP68 QPD Series
- Phoenix Contact HC-COM-Q4 Series Heavy Duty Power Connector Insert 2 Row, 1079556
- Phoenix Contact Circular Connector Adapter IP68, QPD Series
- Phoenix Contact Heavy Duty Power Connector 1523463
- Phoenix Contact Heavy Duty Power Connector 1523447
