Phoenix Contact SACC-FP-F-M8/PRESS SMD Series Connector Housing, 1412501
- RS Stock No.:
- 239-5100
- Mfr. Part No.:
- 1412501
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP2,688.78
(exc. VAT)
PHP3,011.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP268.878 | PHP2,688.78 |
| 50 + | PHP241.99 | PHP2,419.90 |
*price indicative
- RS Stock No.:
- 239-5100
- Mfr. Part No.:
- 1412501
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Housing | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Series | SACC-FP-F-M8/PRESS SMD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Housing | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Series SACC-FP-F-M8/PRESS SMD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing screw connection has M8 socket with press-in mounting. It reduced mounting costs thanks to two-piece device connector. Easy device integration, thanks to mechanical port screw connections with threaded fastening. Efficient PCB assembly: two-piece connectors for SMT soldering.
Material Brass, nickel-plated
Sealing material FKM
Degree of protection IP67 (correctly plugged in and locked)
M8 socket
Press-in mounting
Related links
- Phoenix Contact SACC-FP-M-M12/M14 SMD Series Connector, IP67
- Phoenix Contact Connector M12 Connector Female SACC-FP-M-M12/PRESS SMD Series
- Phoenix Contact SACC-BP-F-M8/M12 SMD Series Connector Housing, 1412506
- Phoenix Contact Connector M12 Connector Female SACC-FP-F-M12/M14 THR PW Series
- Phoenix Contact Connector M12 Connector Female SACC-FP-M-M12/M14 THR PW Series
- KNITTER-SWITCH FP Series Push Button Switch PCB IP40 28 V dc 250 V ac
- Phoenix Contact Shell Size M8 for use with M8 sockets
- Phoenix Contact Circular Connector Cable Plug IP68, SACC Series
