Phoenix Contact HC-CST VPE100 Series Coding Element, 1414269

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP8,977.00

(exc. VAT)

PHP10,054.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 400PHP89.77PHP8,977.00-
500 +PHP80.793PHP8,079.309%

*price indicative

RS Stock No.:
217-6341
Mfr. Part No.:
1414269
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Coding Element

Colour

Silver

Series

HC-CST VPE100

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact HC-CST series have coding element for coding up to 16 connectors.

No hazardous substances above threshold values

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy