Phoenix Contact HC-B06-SG-RBK Series Gasket, 1407702
- RS Stock No.:
- 217-6334
- Mfr. Part No.:
- 1407702
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP1,113.00
(exc. VAT)
PHP1,246.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP111.30 | PHP1,113.00 | - |
| 50 + | PHP100.168 | PHP1,001.68 | 10% |
*price indicative
- RS Stock No.:
- 217-6334
- Mfr. Part No.:
- 1407702
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Gasket | |
| Colour | Black | |
| Series | HC-B06-SG-RBK | |
| Standards/Approvals | EAC Ex Approvals | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Gasket | ||
Colour Black | ||
Series HC-B06-SG-RBK | ||
Standards/Approvals EAC Ex Approvals | ||
- COO (Country of Origin):
- DE
The Phoenix Contact HC-B16 series have replacement flat gasket for the panel mounting base type B6. The material used for the gasket is the NBR.
Ambient temperature for operation is -40 °C to 125 °C
Related links
- Phoenix Contact HC-B16-SP-RBK Series Gasket, 1407708
- Phoenix Contact HC-B24-SP-RBK Series Gasket, 1407709
- Phoenix Contact HC-B10-SP-RBK Series Gasket, 1407707
- Phoenix Contact HC-B06-SL-PLBK Series Locking Lever, 1407697
- Phoenix Contact HC-B06-BC-HI-PLBK Series Protective Cover, 1407692
- Phoenix Contact HC-STA-B06 Series Heavy Duty Power Connector Housing, 1082575
- Phoenix Contact HC-STA-B06 Series Heavy Duty Power Connector Housing, 1082559
- Phoenix Contact HC-HPR-B06-SHFH-2SSM20-EMR-BK Series Heavy Duty Power Connector Housing, 1411880
