Phoenix Contact HC-EVO-B16 Series Heavy Duty Power Connector Housing, 1407654
- RS Stock No.:
- 217-6329
- Mfr. Part No.:
- 1407654
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP901.50
View bulk pricing optionsSubtotal (1 unit)*
PHP1,803.08
(exc. VAT)
PHP2,019.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,803.08 | - |
| 5 + | PHP1,622.78 | PHP901.50 |
*price indicative
- RS Stock No.:
- 217-6329
- Mfr. Part No.:
- 1407654
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | |
| Series | HC-EVO-B16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | ||
Series HC-EVO-B16 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact HC-EVO series have box mounting bases having B16 size. This Housing have single locking latch. The colour of the housing is black with 1 lateral, straight cable outlet. The material used for the housing is the PA.
IP degree of protection is IP66
Ambient temperature for operation is -40 °C to 125 °C
Related links
- Phoenix Contact HC-EVO-B16-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407649
- Phoenix Contact HC-EVO-B16-HHWD-PLBK Series Heavy Duty Power Connector Housing, 1407644
- Phoenix Contact HC-EVO-B16-BWS-PLRBK Series Heavy Duty Power Connector Housing, 1407646
- Phoenix Contact HC-EVO-B16-CHWD-PLRBK Series Heavy Duty Power Connector Housing, 1407655
- Phoenix Contact HC-EVO-B16-HHFS-PLBK Series Heavy Duty Power Connector Housing, 1407642
- Phoenix Contact HC-EVO-B16-SHFDC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407653
- Phoenix Contact HC-EVO-B16-SHWSC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407651
- Phoenix Contact HC-EVO-B16-SHWD-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407652
