Phoenix Contact HC-D Series Heavy Duty Power Connector Housing, 1411354
- RS Stock No.:
- 207-5615
- Mfr. Part No.:
- 1411354
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
PHP277.34
(exc. VAT)
PHP310.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP277.34 | - |
| 5 + | PHP249.61 | 9% |
*price indicative
- RS Stock No.:
- 207-5615
- Mfr. Part No.:
- 1411354
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | UL 94 V-2 | |
| Series | HC-D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals UL 94 V-2 | ||
Series HC-D | ||
- COO (Country of Origin):
- PL
The Phoenix Contact adapter with bayonet locking. It is made up of plastic material and black in color. It has NBR seal material.
Degree of protection IP66
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-D Series Heavy Duty Power Connector Housing, 1411353
- Phoenix Contact HC-D Series Heavy Duty Power Connector Housing, 1419255
- Phoenix Contact HC-D Series Heavy Duty Power Connector Housing, 1411352
- Phoenix Contact HC-D 40-A-TWIN-PEL-M Series Heavy Duty Power Connector 1580150
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1411478
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1584402
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1584392
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1411481
