Phoenix Contact HC-HV03 Series Heavy Duty Power Connector Insert, 3-Contact, 1 Row, 1405260
- RS Stock No.:
- 207-5606
- Mfr. Part No.:
- 1405260
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
PHP907.37
(exc. VAT)
PHP1,016.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP907.37 | - |
| 5 + | PHP816.62 | 10% |
*price indicative
- RS Stock No.:
- 207-5606
- Mfr. Part No.:
- 1405260
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 830V | |
| Series | HC-HV03 | |
| Standards/Approvals | DIN EN 45545-2, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 830V | ||
Series HC-HV03 | ||
Standards/Approvals DIN EN 45545-2, UL 94 V0 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON pin insert is made up of the copper alloy material. It has ambient temperature range from -40 °C to 125 °C .
Degree of pollution 3
Overvoltage category II
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-HV03 Series Heavy Duty Power Connector Insert 1 Row, 1405261
- Phoenix Contact HC-HV03-I-PT-F Series Heavy Duty Power Connector Insert 2 Row, 1407743
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424218
- Phoenix Contact HC-HV03-I-PT-M Series Heavy Duty Power Connector Insert 2 Row, 1407739
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1419897
- Phoenix Contact HC-A03 Series Heavy Duty Power Connector Insert 2 Row, 1585223
- Phoenix Contact HC-A03 Series Heavy Duty Power Connector Insert 2 Row, 1585265
- Phoenix Contact HC-A03 Series Heavy Duty Power Connector Insert 2 Row, 1585210
