Phoenix Contact HC-COM Series Heavy Duty Power Connector Housing, 1078593

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,601.85

(exc. VAT)

PHP1,794.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,601.85
5 +PHP1,441.68

*price indicative

RS Stock No.:
207-5590
Mfr. Part No.:
1078593
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

UL Recognised / cUL Recognised / cULus Recognised

Series

HC-COM

COO (Country of Origin):
CN
The Phoenix Contact panel mounting base housing with single locking latch. It is made up of the die-cast aluminum material and grey in color.

Degree of protection IP66

Ambient temperature -40 °C to 125 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy