Phoenix Contact HC-M Series Power Connector, 1-Contact, 1066959
- RS Stock No.:
- 207-5583
- Mfr. Part No.:
- 1066959
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,284.49
(exc. VAT)
PHP1,438.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,284.49 |
| 5 + | PHP1,156.05 |
*price indicative
- RS Stock No.:
- 207-5583
- Mfr. Part No.:
- 1066959
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Power Connector | |
| Current | 16A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 50V | |
| Series | HC-M | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Power Connector | ||
Current 16A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 50V | ||
Series HC-M | ||
Standards/Approvals No | ||
The Phoenix Contact connector with 1 number of position. It is made up of copper alloy material. It has ambient temperature range from -40 °C to 85 °C.
Degree of pollution 3
Overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M Series Power Connector 1066960
- Phoenix Contact HC-M Series Power Connector 1066962
- Phoenix Contact HC-M Series Power Connector 1066961
- Phoenix Contact HC-M Series Power Connector 1066082
- Phoenix Contact HC-M Series Power Connector 1066080
- Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663514
- Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663543
- Phoenix Contact HC-M Series Heavy Duty Power Connector Contact, 1663488
