Phoenix Contact HC-STA Series Heavy Duty Power Connector, 4-Contact, 1424446
- RS Stock No.:
- 201-6380
- Mfr. Part No.:
- 1424446
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,633.02
(exc. VAT)
PHP2,948.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,633.02 |
| 5 + | PHP2,369.73 |
*price indicative
- RS Stock No.:
- 201-6380
- Mfr. Part No.:
- 1424446
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Heavy Duty Power Connector | |
| Standards/Approvals | No | |
| Series | HC-STA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Heavy Duty Power Connector | ||
Standards/Approvals No | ||
Series HC-STA | ||
- COO (Country of Origin):
- CN
The Phoenix EVO connector set has plastic housing consisting of sleeve housing, panel mounting base, push-in contact. Completely corrosion-resistant and halogen-free plastic. It has 4 position and polyamide material it used.
Degree of protection for housing is IP66
Connection method is Screw connection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424448
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424452
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419258
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412756
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424827
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424854
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412769
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412743
