Phoenix Contact A16 Series Heavy Duty Power Connector Module, 16-Contact, 2 Row, 1585346
- RS Stock No.:
- 201-5374
- Mfr. Part No.:
- 1585346
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP736.60
View bulk pricing optionsSubtotal (1 unit)*
PHP1,473.19
(exc. VAT)
PHP1,649.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,473.19 | - |
| 5 + | PHP1,325.87 | PHP736.60 |
*price indicative
- RS Stock No.:
- 201-5374
- Mfr. Part No.:
- 1585346
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 2 | |
| Maximum Wire Size mm² | 7mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Standards/Approvals | No | |
| Series | A16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 2 | ||
Maximum Wire Size mm² 7mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V ac | ||
Standards/Approvals No | ||
Series A16 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON male insert has 16 number of positions. It is used for screw connection method. The contact material is made of copper alloy.
V0 flammability rating according to UL 94
-40°C to 125°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact A16 Series Heavy Duty Power Connector Insert 2 Row, 1585320
- Phoenix Contact A16 Series Heavy Duty Power Connector Insert 2 Row, 1585430
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1585388
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1585401
- Phoenix Contact HC-A16 Series Heavy Duty Power Connector Insert 2 Row, 1585317
- Phoenix Contact HC-A16 Series Heavy Duty Power Connector Insert 2 Row, 1585333
- Phoenix Contact HEAVYCON B16 Series Power Connector Insert & Module 2 Row, 1407732
- Molex Heavy Duty Power Connector Module 93601 Series Male, 16 Contacts
