Phoenix Contact HC Series Heavy Duty Power Connector, 16-Contact, 2 Row, 1648048
- RS Stock No.:
- 201-4051
- Mfr. Part No.:
- 1648048
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP21,282.30
(exc. VAT)
PHP23,836.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP4,256.46 | PHP21,282.30 | - |
| 25 + | PHP3,830.82 | PHP19,154.10 | 9% |
*price indicative
- RS Stock No.:
- 201-4051
- Mfr. Part No.:
- 1648048
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 16 | |
| Current | 16A | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 16 | ||
Current 16A | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HC | ||
The Phoenix Contact HEAVYCON terminal adapter with socket insert used for the left control cabinet panel and screw connection connecting method.
Copper alloy contact material
-40°C to 125°C ambient temperature (operation)
20 to 14 connection cross section AWG
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector 2 Row, 1648090
- Phoenix Contact HC Series Heavy Duty Power Connector 2 Row, 1648042
- Phoenix Contact HC-B 16-A-UT-PER-M Series Heavy Duty Power Connector 2 Row, 1648096
- Phoenix Contact HC-B 16-A-DT-PER-F Series Heavy Duty Power Connector 2 Row, 1648458
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector 1411358
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423825
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423019
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1585388
