Phoenix Contact IMC Series PCB Connector, 5-Contact, 3.81 mm Pitch, 1 Row, 1719707
- RS Stock No.:
- 897-296
- Mfr. Part No.:
- 1719707
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,219.86
(exc. VAT)
PHP1,366.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 49 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,219.86 | - |
| 10 - 24 | PHP1,122.12 | 8% |
| 25 + | PHP1,012.40 | 17% |
*price indicative
- RS Stock No.:
- 897-296
- Mfr. Part No.:
- 1719707
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.14mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Light Grey | |
| Wire Connection Method | Screw Connection | |
| Voltage | 160V | |
| Width | 19.84mm | |
| Depth | 11.1mm | |
| Series | IMC | |
| Length | 18.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.14mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Light Grey | ||
Wire Connection Method Screw Connection | ||
Voltage 160V | ||
Width 19.84mm | ||
Depth 11.1mm | ||
Series IMC | ||
Length 18.45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connector is a versatile printed circuit board connector designed for reliable electrical connections in various applications, ensuring optimal performance and durability.
Gold-plated contact points ensure long-term stable transmission quality
Allows connection of two conductors, enhancing versatility
Designed for worldwide compatibility with a well-known connection principle
Low heating ensures maximum contact force during operation
No locking mechanism for a straightforward connection approach
Related links
- Phoenix Contact IMC Series PCB Connector 3.81 mm Pitch 1719707
- Phoenix Contact IMC Series PCB Connector 3.81 mm Pitch 1857951
- Phoenix Contact IMC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact IMC 1.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857919
- Phoenix Contact IMC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
