Phoenix Contact DFMC Series PCB Connector, 4-Contact, 3.5 mm Pitch, 1 Row, 1708595
- RS Stock No.:
- 897-291
- Mfr. Part No.:
- 1708595
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 box of 2 units)*
PHP930.34
(exc. VAT)
PHP1,041.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP930.34 | PHP465.17 | - |
| 10 + | PHP855.65 | PHP427.825 | 8% |
*price indicative
- RS Stock No.:
- 897-291
- Mfr. Part No.:
- 1708595
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Length | 23.35mm | |
| Depth | 13.25mm | |
| Series | DFMC | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Length 23.35mm | ||
Depth 13.25mm | ||
Series DFMC | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is a robust solution designed for secure and reliable PCB connections, Ideal for applications requiring stable electrical interfaces and minimal space. Its innovative design caters to the evolving needs of modern electronic assemblies.
Tool-free, time-saving push-in connection method
Defined contact force ensures a long-term stable connection
User-friendly with colour-coded actuator for easy operation
Optimised for tight installation spaces with single-direction access
Screw flange provides maximum mechanical stability
Related links
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 1708595
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 1708577
- Phoenix Contact DFMC Series PCB Connector 3.5 mm Pitch 1708329
- Phoenix Contact DFMC Series PCB Connector 2.54 mm Pitch, 1 Row
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
- Phoenix Contact DFMC Series PCB Terminal Block 2.54 mm Pitch 2 Row Socket
