Phoenix Contact LPTA Series PCB Terminal Block, 4-Contact, 10 mm Pitch, 1 Row, 1333821

N

This image is representative of the product range

Subtotal (1 pack of 25 units)*

PHP96,565.04

(exc. VAT)

PHP108,152.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP96,565.04PHP3,862.602

*price indicative

RS Stock No.:
897-278
Mfr. Part No.:
1333821
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

10mm

Number of Rows

1

Current

76A

Minimum Wire Size mm²

25mm²

Housing Material

Polyamide

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

30°

Wire Connection Method

Push-In Connection

Colour

Green

Voltage

1kV

Depth

45.8mm

Length

37.4mm

Width

41.9mm

Standards/Approvals

No

Series

LPTA

COO (Country of Origin):
SK
The Phoenix Contact PCB Terminal Block provides a reliable electrical connection with a robust design, suitable for various applications. Its Advanced lever push-in connection method allows for tool-free operation, significantly enhancing efficiency in installation and maintenance.

Lever push-in connection allows for Rapid conductor insertion without tools

Clear lever positions provide Visual confirmation of secure connections

Compact design with a pitch of 10 mm optimises space on PCB layouts

Zigzag pinning enhances stability and ensures reliable electrical contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy