Phoenix Contact MKDS 1/10-3.5 Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1751329
- RS Stock No.:
- 897-273
- Mfr. Part No.:
- 1751329
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 box of 2 units)*
PHP741.32
(exc. VAT)
PHP830.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP741.32 | PHP370.66 | - |
| 10 - 24 | PHP682.31 | PHP341.155 | 7% |
| 25 + | PHP615.92 | PHP307.96 | 16% |
*price indicative
- RS Stock No.:
- 897-273
- Mfr. Part No.:
- 1751329
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 200V | |
| Depth | 8.5mm | |
| Width | 35.5mm | |
| Standards/Approvals | No | |
| Length | 7.3mm | |
| Series | MKDS 1/10-3.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 200V | ||
Depth 8.5mm | ||
Width 35.5mm | ||
Standards/Approvals No | ||
Length 7.3mm | ||
Series MKDS 1/10-3.5 | ||
- COO (Country of Origin):
- DE
Phoenix Contact 10-pin PCB Terminal Block, 3.5 mm Pitch - MKDS 1/10-3.5 - 1751329
This 10-pin printed circuit board (PCB) Terminal strip from Phoenix Contact reliably transmits data and power in electronics and automation applications. Thanks to its Compact design and the 3.5 mm pitch between contacts, it's easy to install in situations where space is limited or access to the PCB is tricky. The screw-type connection makes assembling your PCB setup simple.
As the Terminal strip is compatible with wire sizes of 28 to 16 AWG (American Wire Gauge), it's a versatile choice. The tin-plated copper alloy contact surfaces ensure safe and fast signal transmission, without the risk of corrosion or rust damage.
The unit has been manufacturer tested to ensure quality and safety. It has a fire safety rating of UL94 V-0 from Underwriters Laboratories, so it's self-extinguishing within 10 seconds. With a broad operating temperature range of -40°C to +100°C, this device is suitable for use in tough industrial environments.
• Straight body orientation
• Green colour
• Polyamide material
• Current rating of 13.5 A
• Male gender
• Length of 31.5 mm
• Width of 7.3 mm
• Weight of 5.17 g
• Through-hole mounting type
• 10 contacts
• 1 row
• Voltage rating of 200 V
Phoenix Contact COMBICON MKDS 3.5 mm PCB Terminal Blocks
Professional Phoenix Contact MKDS series wire to board 3.5 mm pitch connectors
3.5 mm pitch
Screw connection
28 - 16 wire gauge range
Green
Related links
- Phoenix Contact MKDS 1/10-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751329
- Phoenix Contact MKDS 1/10-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact SMKDS 1/10-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751170
- Phoenix Contact MKKDS 1/10-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751471
- Phoenix Contact MKDSFW 1.5/10-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868209
- Phoenix Contact TFMC 1.5/10-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772692
- Phoenix Contact SPT 1.5/10-V-3.5 Series PCB Terminal Block 3.5 mm Pitch 1990931
- Phoenix Contact MKDS 1/15-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751374
