Phoenix Contact SPT Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1990863
- RS Stock No.:
- 897-262
- Mfr. Part No.:
- 1990863
- Manufacturer:
- Phoenix Contact
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 box of 5 units)*
PHP538.47
(exc. VAT)
PHP603.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP538.47 | PHP107.694 | - |
| 5 - 9 | PHP495.13 | PHP99.026 | 8% |
| 10 + | PHP447.19 | PHP89.438 | 16% |
*price indicative
- RS Stock No.:
- 897-262
- Mfr. Part No.:
- 1990863
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 200V | |
| Standards/Approvals | RoHS | |
| Width | 35.41mm | |
| Series | SPT | |
| Depth | 15mm | |
| Length | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 200V | ||
Standards/Approvals RoHS | ||
Width 35.41mm | ||
Series SPT | ||
Depth 15mm | ||
Length 18.3mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block designed for reliable electrical connections in various applications. It facilitates efficient design and assembly with its push-in spring connection technology, ensuring a stable and accessible interface.
Push-in spring connection allows for tool-free installation, speeding up assembly
Defined contact force maintains stable connections over time
Mountable by wave soldering, enhancing manufacturing efficiency
Constructed from eco-friendly materials compliant with WEEE and RoHS standards
Compact dimensions fit within tight spaces without sacrificing performance
Related links
- Phoenix Contact SPT 1.5/3-V-3.5 Series PCB Terminal Block 3.5 mm Pitch 1990863
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
