Phoenix Contact MINI COMBICON MCVW Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1862878

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP461.00

View bulk pricing options

Subtotal (1 box of 2 units)*

PHP576.27

(exc. VAT)

PHP645.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 119 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 9PHP576.27PHP288.135-
10 - 24PHP530.17PHP265.085PHP461.00
25 +PHP478.54PHP239.27PHP2,443.25

*price indicative

RS Stock No.:
897-254
Mfr. Part No.:
1862878
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

160V

Width

10.4mm

Length

14.8mm

Standards/Approvals

No

Depth

19.1mm

Series

MINI COMBICON MCVW

COO (Country of Origin):
DE

Phoenix Contact MINI COMBICON MCVR and MCVW 3.5mm Terminal Block Plug Connectors


MINI COMBICON MCVR 1,5 and MCVW series 3.5mm pitch plug-in cable mount Terminal Block connectors with a 0.14 - 1.5mm2 screw connection.

MCVR 1,5 series (part numbers prefixed with 18631 and 18632) have the conductor entry facing the coding size.

MCVW-ST 1,5 series (part numbers prefixed with 18628 and 18629) have the conductor entry facing the rippled side

MCVW-STF 1,5 series (part numbers prefixed with 18630) have the conductor entry facing the rippled side and also have a screw flange.

For screwdriver see stock number 390-9663

Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy