Phoenix Contact FMC Series PCB Connector, 2-Contact, 3.5 mm Pitch, 1 Row, 1826680
- RS Stock No.:
- 897-243
- Mfr. Part No.:
- 1826680
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP16,306.24
(exc. VAT)
PHP18,262.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,306.24 | PHP326.125 |
*price indicative
- RS Stock No.:
- 897-243
- Mfr. Part No.:
- 1826680
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | FMC | |
| Length | 21.9mm | |
| Depth | 7.75mm | |
| Width | 7.75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series FMC | ||
Length 21.9mm | ||
Depth 7.75mm | ||
Width 7.75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector provides reliable electrical connections for printed circuit boards, ensuring efficient performance in various applications. Designed for ease of use, it facilitates quick and secure connections within electronic devices.
Toolless Push-in connection saves installation time
Stable contact strength guarantees long-lasting connectivity
Intuitive operation with colour-coded actuator enhances user experience
Designed for integration into device fronts for streamlined assembly
Related links
- Phoenix Contact FMC Series PCB Connector 3.5 mm Pitch 1826680
- Phoenix Contact FMC Series PCB Connector 3.81 mm Pitch 1703575
- Phoenix Contact FMC Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FMC Series PCB Connector 3.5 mm Pitch 1705000
- Phoenix Contact FMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact FMC Series PCB Connector 3.81 mm Pitch 1703574
- Phoenix Contact FMC Series PCB Connector Accessory
- Phoenix Contact FMC 0.5/6-ST-2.54 Series PCB Terminal Block 2.54 mm Pitch 1821135
