Phoenix Contact MC Series PCB Connector, 4-Contact, 3.5 mm Pitch, 1 Row, 1845086
- RS Stock No.:
- 897-206
- Mfr. Part No.:
- 1845086
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
PHP36,420.50
(exc. VAT)
PHP40,790.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP36,420.50 | PHP728.41 |
*price indicative
- RS Stock No.:
- 897-206
- Mfr. Part No.:
- 1845086
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Standards/Approvals | ROHS | |
| Width | 14mm | |
| Series | MC | |
| Length | 16.1mm | |
| Depth | 11.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Standards/Approvals ROHS | ||
Width 14mm | ||
Series MC | ||
Length 16.1mm | ||
Depth 11.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector designed for efficient and reliable electrical connections in device technology. This robust component facilitates seamless integration within electronic assemblies, enhancing performance and durability.
Nominal current capacity of 8 A ensures suitable performance for various applications
Designed with a pitch of 3.5 mm for Compact and effective layout utilization
Screw connection with tension sleeve provides a secure electrical connection
Gold-plated contact surfaces ensure long-lasting transfer quality
Related links
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1836422
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1743074
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1847084
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1705777
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1715400
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1878846
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1800182
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1860867
