WAGO 294 Series Lighting Connector, 2-Contact, 10 mm Pitch, 1 Row, 294-5052
- RS Stock No.:
- 881-085
- Mfr. Part No.:
- 294-5052
- Manufacturer:
- WAGO
N
Get a bulk buy discount
Add 5 more to save PHP175.15
View bulk pricing optionsSubtotal (1 box of 10 units)*
PHP436.12
(exc. VAT)
PHP488.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP436.12 | PHP43.612 | - |
| 5 - 9 | PHP401.09 | PHP40.109 | PHP175.15 |
| 10 + | PHP350.37 | PHP35.037 | PHP857.50 |
*price indicative
- RS Stock No.:
- 881-085
- Mfr. Part No.:
- 294-5052
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | Lighting Connector | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 23A | |
| Housing Material | Polycarbonate | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Side Entry | |
| Wire Connection Method | Push-in | |
| Colour | White | |
| Voltage | 500V | |
| Length | 21.53mm | |
| Series | 294 | |
| Depth | 27.3mm | |
| Standards/Approvals | ENEC | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type Lighting Connector | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 23A | ||
Housing Material Polycarbonate | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Side Entry | ||
Wire Connection Method Push-in | ||
Colour White | ||
Voltage 500V | ||
Length 21.53mm | ||
Series 294 | ||
Depth 27.3mm | ||
Standards/Approvals ENEC | ||
Width 20mm | ||
- COO (Country of Origin):
- CH
The WAGO field-wiring Terminal Block designed for secure connections with a range of conductor types, ensuring efficient wiring in various applications and environments.
Push-in CAGE CLAMP technology allows for tool-free connections for all conductor types
Designed to accommodate solid and fine-stranded conductors from 0.5 mm² to 2.5 mm²
Dimensions of 20 x 21.53 x 27.3 mm ensure Compact installations
Related links
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5022
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4072
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4042
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4032
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4425
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4455
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4025
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4215
