WAGO 2092 Series Connector, 10-Contact, 5 mm Pitch, 1 Row, 2092-1130

N
Bulk discount available
View bulk pricing options

Subtotal (1 box of 2 units)*

PHP605.31

(exc. VAT)

PHP677.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
1 - 9PHP605.31PHP302.655
10 - 24PHP557.27PHP278.635
25 +PHP486.17PHP243.085

*price indicative

RS Stock No.:
880-686
Mfr. Part No.:
2092-1130
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Product Type

Connector

Pitch

5mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyphthalamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Colour

Light Grey

Wire Connection Method

Push-in

Voltage

320V

Series

2092

Length

16.2mm

Depth

13.4mm

Standards/Approvals

UL 1059

Width

50mm

COO (Country of Origin):
DE
The WAGO female connector designed for seamless electrical installations, featuring Push-in CAGE CLAMP technology. It accommodates a range of conductor sizes for reliable connections in demanding applications.

Accommodates conductor cross sections from 0.2 mm² to 2.5 mm²

Enables tool-free insertion of both solid and fine-stranded conductors

Features a Compact design with dimensions of 50 x 16.2 x 13.4 mm

Includes safety features for use with live circuits under specified conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy