Cinch 2400 Series Plug, 8-Contact, 12.7 mm Pitch, 2 Row, P-2408H-AB

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-687
Mfr. Part No.:
P-2408H-AB
Manufacturer:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Product Type

Plug

Number of Contacts

8

Pitch

12.7mm

Current

10A

Number of Rows

2

Housing Material

Phenolic Resin

Minimum Wire Size mm²

0.82mm²

Maximum Wire Size mm²

2.08mm²

Connector Gender

Male

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

250V

Width

46.83mm

Series

2400

Length

50.01mm

Standards/Approvals

UL

COO (Country of Origin):
MX
The Cinch Connectors robust interconnect solution is designed to deliver reliable electrical performance in various applications. Its construction ensures both durability and effective signal transmission, making it Ideal for professional and industrial settings.

Designed for exceptional electrical performance across multiple applications

Durable construction that withstands harsh environments and ensures longevity

Optimised for effective signal transmission with minimal interference

User-friendly Interface simplifies installation and enhances connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy