Phoenix Contact MSTBC Series PCB Connector, 6-Contact, 5.08 mm Pitch, 1 Row, 1726693
- RS Stock No.:
- 767-118
- Mfr. Part No.:
- 1726693
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP7,460.51
(exc. VAT)
PHP8,355.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,460.51 | PHP149.21 |
*price indicative
- RS Stock No.:
- 767-118
- Mfr. Part No.:
- 1726693
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Crimp Connection | |
| Voltage | 320V | |
| Series | MSTBC | |
| Standards/Approvals | VDE | |
| Length | 25mm | |
| Depth | 10.5mm | |
| Width | 40.46mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Crimp Connection | ||
Voltage 320V | ||
Series MSTBC | ||
Standards/Approvals VDE | ||
Length 25mm | ||
Depth 10.5mm | ||
Width 40.46mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact connector facilitates secure and efficient connections in PCB applications, is designed for a nominal cross-section of 2.5 mm². It combines robust performance with ease of use for various electrical tasks.
Nominal current rated at 12 A ensures reliable performance
Rated voltage of 320 V supports diverse operational needs
Screw flange mounting type enhances stability in installations
Crimp connection method simplifies assembly and maintenance
Compact pitch of 5.08 mm optimises space utilisation on PCBs
Environmentally compliant with EU RoHS and REACH requirements
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1726680
