HARTING Har Flexicon Series PCB Connector, 24-Contact, 3.5 mm Pitch, 1 Row, 14122414002000
- RS Stock No.:
- 738-984
- Mfr. Part No.:
- 14122414002000
- Manufacturer:
- HARTING
Subtotal (1 bag of 25 units)*
PHP15,975.60
(exc. VAT)
PHP17,892.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP15,975.60 | PHP639.024 |
*price indicative
- RS Stock No.:
- 738-984
- Mfr. Part No.:
- 14122414002000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 24 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 24 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method PCB to Cable | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.50 MTH-24 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded design enhances protection against accidental disconnection
Polyamide and polyphthalamide housing materials offer high thermal resistance
Operating temperature range of -40 °C to 110 °C supports diverse applications
24 contacts in a single row facilitate Compact designs
Compliance with multiple standards ensures reliability and safety
Through hole solder termination type provides secure connections
Maximum voltage rating of 300 V accommodates various electrical systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets various safety standards.
What is the maximum current this component can handle?
This connector can handle a maximum current of 11 A.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14312414402000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120514005000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120514002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121014001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120714001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121014002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121614002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120914001000
