HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 14310415401000
- RS Stock No.:
- 736-961
- Mfr. Part No.:
- 14310415401000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 150 units)*
PHP36,122.94
(exc. VAT)
PHP40,457.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP36,122.94 | PHP240.82 |
*price indicative
- RS Stock No.:
- 736-961
- Mfr. Part No.:
- 14310415401000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Length | 15.24mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 10.35mm | |
| Depth | 19.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 150V | ||
Series Har Flexicon | ||
Length 15.24mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 10.35mm | ||
Depth 19.2mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FSV-4 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Vertical orientation allows for space-efficient installation in tight environments
Screw termination method ensures reliable and robust electrical connections
Rated current of 10 A supports a wide range of electrical loads
Four contacts facilitate multiple connections in a single unit
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal stability
Compliant with multiple standards including RoHS and UL 1059 for safety assurance
Compact dimensions with a depth of 19.2 mm and width of 10.35 mm for versatile use
Maximum wire size of 1.5 mm² accommodates various wire gauges for flexibility
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient signal routing
Integrated into electronics and PCB applications for Compact designs
Installed in outdoor electrical enclosures requiring robust protection
What type of mounting does this product require?
This product requires vertical mounting for optimal installation.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310415106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310415102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310415402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310417102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310414402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310414106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310414102000
