Weidmüller ZPE Series DIN Rail Terminal Block Green, Yellow, 6 mm², 1-Level, Tension-Clamp Termination, ATEX, IECEx
- RS Stock No.:
- 577-868
- Mfr. Part No.:
- 1770390000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP649.57
(exc. VAT)
PHP727.52
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP649.57 |
| 10 - 24 | PHP597.67 |
| 25 + | PHP539.09 |
*price indicative
- RS Stock No.:
- 577-868
- Mfr. Part No.:
- 1770390000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Green, Yellow | |
| Number of Levels | 1 | |
| Number of Positions | 3 | |
| Series | ZPE | |
| Voltage | 80 V | |
| Minimum Wire Size AWG | 26 AWG | |
| Cable CSA | 6 mm² | |
| Maximum Wire Size AWG | 10 AWG | |
| Pitch | 5mm | |
| Termination Type | Tension-Clamp Termination | |
| Minimum Operating Temperature | -50°C | |
| Terminal Block Current | 480A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, ATEX, CE, CSA, IECEX, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type DIN Rail Terminal Block | ||
Colour Green, Yellow | ||
Number of Levels 1 | ||
Number of Positions 3 | ||
Series ZPE | ||
Voltage 80 V | ||
Minimum Wire Size AWG 26 AWG | ||
Cable CSA 6 mm² | ||
Maximum Wire Size AWG 10 AWG | ||
Pitch 5mm | ||
Termination Type Tension-Clamp Termination | ||
Minimum Operating Temperature -50°C | ||
Terminal Block Current 480A | ||
Hazardous Area Certification ATEX, IECEx | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, ATEX, CE, CSA, IECEX, RoHS, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- PE terminal
- PE terminal, PUSH IN
- PE terminal, Screw connection
- Eaton Pluggable Terminal Block Screw Termination, 178904 KSK-PE
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
