Weidmüller 1770390000 ZPE Series DIN Rail Terminal Block Green, Yellow, 6 mm², 1-Level, Tension-Clamp Termination, ATEX,

This image is representative of the product range

Subtotal (1 pack of 50 units)*

PHP25,681.06

(exc. VAT)

PHP28,762.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP25,681.06PHP513.621

*price indicative

RS Stock No.:
577-867
Distrelec Article No.:
304-65-804
Mfr. Part No.:
1770390000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Green, Yellow

Product Type

DIN Rail Terminal Block

Number of Levels

1

Number of Positions

3

Voltage

80 V

Series

ZPE

Minimum Wire Size AWG

26 AWG

Cable CSA

6 mm²

Maximum Wire Size AWG

10 AWG

Pitch

5mm

Termination Type

Tension-Clamp Termination

Terminal Block Current

480A

Minimum Operating Temperature

-50°C

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

120°C

Standards/Approvals

UL, ATEX, CE, CSA, IECEX, RoHS, UKCA

RoHS Status: Exempt

COO (Country of Origin):
RO