TE Connectivity, 5.08mm Pitch, Buchanan, 2 Way, Vertical, Pluggable Terminal Block, Header, Board Mount, Solder,
- RS Stock No.:
- 482-096
- Mfr. Part No.:
- 284065-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 95 units)*
PHP10,375.35
(exc. VAT)
PHP11,620.39
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP10,375.35 | PHP109.214 |
*price indicative
- RS Stock No.:
- 482-096
- Mfr. Part No.:
- 284065-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Series | Buchanan | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Mounting Type | Board Mount | |
| Termination Method | Solder, Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Series Buchanan | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Mounting Type Board Mount | ||
Termination Method Solder, Through Hole | ||
- COO (Country of Origin):
- IT
The TE Connectivity innovative 2 Position PCB Terminal Block is designed for seamless wire-to-board connectivity, ensuring reliable performance in a variety of applications. The terminal block features a 5.08 mm centerline, making it compatible with a broad range of wire sizes. Its dual-row configuration accommodates efficient connections with 30 – 12 AWG wires, while ensuring it meets the rigorous demands of modern electronic designs. The components are built to withstand high voltages up to 300 VAC, embodying robust construction ideal for power and signal applications. The board-mount configuration promises straightforward integration into printed circuit boards, providing engineers with an adaptable solution for their connectivity needs. Complemented by low halogen content, this terminal block complies with various industry standards, ensuring peace of mind for eco-conscious projects.
Fully shrouded header type enhances protection and reliability
Vertical orientation facilitates space-saving installations
Tin-plated mating area improves electrical contact performance
Wave solder capable to 240°C ensures compatibility with various soldering techniques
Push-in termination method simplifies wire connections
Vertical orientation facilitates space-saving installations
Tin-plated mating area improves electrical contact performance
Wave solder capable to 240°C ensures compatibility with various soldering techniques
Push-in termination method simplifies wire connections
