- RS Stock No.:
- 172-0635
- Mfr. Part No.:
- 2287076-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-0635
- Mfr. Part No.:
- 2287076-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Cage Assembly
The TE Connectivity CFP2 1x2 straight cage assembly connector is designed to accelerate data transmission, improve signal integrity and thermal performance of critical systems.
Features and Benefits
Accommodates 32Gbps ACO requirements
Designed as per the CFP2 & CFP4 MSA standards
Meets CEI-28G-VSR requirements defined by OIF for 28Gbps
Optional riding heatsink ensures proper thermal dissipation
Pitch size is 0.6mm
Pluggable I/O connectors
Designed as per the CFP2 & CFP4 MSA standards
Meets CEI-28G-VSR requirements defined by OIF for 28Gbps
Optional riding heatsink ensures proper thermal dissipation
Pitch size is 0.6mm
Pluggable I/O connectors
Applications
Carrier networks
Datacentres
Large datacentre campus connectivity
Metro area networks
Mid- to long-reach, high capacity, multi-100Gbps links
Datacentres
Large datacentre campus connectivity
Metro area networks
Mid- to long-reach, high capacity, multi-100Gbps links
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Form Factor | CFP2 |
Type | Cage Assembly |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Termination Method | Press-In |
Series | CFP2 |