Molex ZQSFP+ QSFP Cage Assembly for 170432 zQuad, 100014-1345
- RS Stock No.:
- 691-524
- Mfr. Part No.:
- 100014-1345
- Manufacturer:
- Molex
Subtotal (1 pack of 15 units)*
PHP16,627.25
(exc. VAT)
PHP18,622.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,627.25 | PHP1,108.483 |
*price indicative
- RS Stock No.:
- 691-524
- Mfr. Part No.:
- 100014-1345
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Accessory Type | QSFP Cage Assembly | |
| For Use With | 170432 zQuad | |
| Series | 100014 | |
| Form Factor | ZQSFP+ | |
| Material | Metal | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Accessory Type QSFP Cage Assembly | ||
For Use With 170432 zQuad | ||
Series 100014 | ||
Form Factor ZQSFP+ | ||
Material Metal | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- PH
The Molex zQSFP Plus cage is engineered to provide high-performance integrated product solutions designed for various applications. This robust cage assembly is particularly tailored for module-to-board terminations, ensuring reliable connectivity and optimal performance in data transmission. With features such as a spring finger design and NET heatsink, this product promotes effective heat management and EMI shielding, safeguarding against interference. Crafted from Durable stainless steel, this cage is both lightweight and resilient, making it an Ideal choice for cutting-edge networking solutions. Its horizontal orientation and 1x1 port configuration further enhance its adaptability in diverse setups.
Horizontal orientation optimizes space efficiency in networking environments
Lightweight at 11.075g, facilitating easier installation
Compliant with EU RoHS regulations, supporting environmentally-friendly practices
Low-halogen materials contribute to safer handling and disposal
Compatible with a variety of QSFP+ cable assemblies and accessories
Related links
- Molex Cage Assembly QSFP Cage Assembly Piercing 5 Port, 203371-1347
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly 1551891-1
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly, QSFP MSA Compatible Transceiver
- Molex QSFP QSFP Cage Assembly for 74757, 76871-0005
- TE Connectivity QSFP Cage Assembly for QSFP, 1888781-1
- TE Connectivity QSFP Cage Assembly for QSFP
- TE Connectivity QSFP+ Cage Assembly for TE Pluggable I/O transceiver, 1888617-1
- TE Connectivity QSFP Cage Assembly with Heatsink
