TE Connectivity zSFP+ Cage Assembly With Integrated Connector Male 8-Port 160-Position, 3-2180324-0

Subtotal (1 tray of 2 units)*

PHP9,586.37

(exc. VAT)

PHP10,736.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP9,586.37PHP4,793.185

*price indicative

RS Stock No.:
481-253
Mfr. Part No.:
3-2180324-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cage Assembly With Integrated Connector

Form Factor

zSFP+

Gender

Male

Number of Ports

8

Body Orientation

Straight

Number of Contacts

160

COO (Country of Origin):
CN

Schneider XVBC Modular Signal Tower


The Schneider Harmony XVBC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
These signal towers offer a high degree of protection, extra brightness and excellent reliability enable them to adapt to any type of environment.
Industry applications include machine manufacturers (assembly line, etc.), mobile loads (travelling cranes, trolleys, etc.). Para-industrial and service sector include motorway tolls, cash registers, distribution switchboards, etc.

Features and Benefits


• Available as incandescent (bulbs must be ordered separately) or LED modules
• May be assembled with up to 5 light modules or 4 light modules and 1 sound module
• Buzzers are available with intermittent or continuous tones
• Base & cover need to be ordered separately for mounting
• Tubes and tube cover available for raising the beacons height
• Sound unit operates from a 12-48 Vac or 120-230 V supply providing a sound level of 90 dB at a frequency of 0-12 kHz
• All units have an operating termperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
• Made from Glass Reinforced Polyamide and Polycarbonate
• IP65 rated
• Long distance signalling: 35 to 50 m
• Units are 70 mm in diameter and 63 mm in height
• Cable access from side or beneath

Protection ratings & safety features


• High degree of protection: IP66
• International standards: CE, UL, CCC, CSA, Ghost

Applications


Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
• Assembly lines
• Mobile loads (travelling cranes, trolleys etc.)
• Motorway tolls
• Cash registers
• Distribution switchboards
• Alarms

Note

Bulbs, base and covers need to be ordered separately for mounting, accessories such as tubes and tube covers are also available for raising the beacons height.

Approvals

CE, UL, CCC, CSA, Ghost.

Standards

Conforms to: IEC/EN 60947-5-1 (beacons, base and cover).
The TE Connectivity Stacked Cage Assembly with Integrated Connector presents an innovative solution for high-speed data transmission. Crafted with precision, this product ensures seamless connectivity in demanding environments. Designed specifically for signal circuit applications, it features a compact design that adheres to strict specifications, making it ideal for modern telecom and networking systems. The integrated connector promotes ease of installation, while the sealable construction guarantees robust performance under varying conditions. With a maximum data rate of 32 Gb/s and a .8 mm centerline pitch, this assembly is perfect for 2 x 4 port matrix configurations, ensuring reliable and efficient signal processing. Its nickel silver alloy housing provides durability and excellent thermal properties, supporting various operational needs across different industries.

Stacked cage design optimizes space in compact applications
Sealed construction enhances reliability in harsh environments
Compatible with various pluggable I/O products for versatile integration
Supports high data transfer rates for improved performance
Through-hole press-fit termination offers secure connections to PCBs