TE Connectivity Cage Assembly QSFP+ Cage Assembly Surface Mount 38-Position, 1-1761987-8
- RS Stock No.:
- 478-985
- Mfr. Part No.:
- 1-1761987-8
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 478-985
- Mfr. Part No.:
- 1-1761987-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | QSFP+ | |
| Product Type | Cage Assembly | |
| Sub Type | Cage Assembly | |
| Termination Type | Surface Mount | |
| Current | 0.5A | |
| Number of Contacts | 38 | |
| Contact Material | Gold, Gold | |
| Contact Plating | Gold | |
| Series | QSFP/QSFP | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor QSFP+ | ||
Product Type Cage Assembly | ||
Sub Type Cage Assembly | ||
Termination Type Surface Mount | ||
Current 0.5A | ||
Number of Contacts 38 | ||
Contact Material Gold, Gold | ||
Contact Plating Gold | ||
Series QSFP/QSFP | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity QSFP plus connector represents a robust solution engineered for high-performance applications requiring reliable signal integrity. Designed with a meticulous focus on operational performance, this connector ensures seamless connectivity in demanding environments. With a .8 mm centerline and a maximum operating temperature ranging from -55 °C to 105 °C, it is suitable for various industrial and telecommunication applications. This connector also features a sophisticated 38-position configuration, providing versatility in design while maintaining a compact footprint. Ideal for environments where space is premium, the QSFP+ connector facilitates efficient data transmission without compromising on quality or durability.
Optimized for high-speed connectivity, ensuring reliable performance
Robust construction designed to withstand harsh conditions
Versatile 38-position design accommodates a range of application needs
Enhanced signal integrity minimizes data loss during transmission
Compatible with multiple pluggable I/O cable assemblies for flexibility
Designed for surface mount termination to maximize PCB space
Low halogen content minimizes environmental impact
Reflow solder capable to 260°C, offering significant thermal resilience
