TE Connectivity QSFP Cage Assembly 4-Port, 2227249-3
- RS Stock No.:
- 474-615
- Mfr. Part No.:
- 2227249-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 4 units)*
PHP13,130.09
(exc. VAT)
PHP14,705.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP13,130.09 | PHP3,282.523 |
*price indicative
- RS Stock No.:
- 474-615
- Mfr. Part No.:
- 2227249-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cage Assembly | |
| Form Factor | QSFP | |
| Number of Ports | 4 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cage Assembly | ||
Form Factor QSFP | ||
Number of Ports 4 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage assembly is engineered for high-performance connectivity in rigorous environments. Designed for signal applications, it boasts an operating temperature range of -40 to 85 °C, ensuring reliability under extreme conditions. With a maximum data rate of 28 Gb/s across four ports, this component facilitates efficient data transmission, making it indispensable for modern networking needs. The ganged cage type enhances space-saving configurations while its robust nickel silver construction ensures durability. Additionally, the inclusion of a heat sink optimises thermal management and performance longevity. This assembly truly bridges the gap between cutting-edge technology and dependable application.
Supports high-speed data transfer for demanding applications
Designed to withstand harsh environmental conditions
Optimised for seamless integration in advanced networking systems
Ganged cage configuration allows for efficient use of space
Durable nickel silver material enhances product longevity
Incorporates heat sink for improved thermal performance
Compatible with multiple cable assemblies for flexible configurations
Meets strict compliance standards for safety and environmental performance
Designed to withstand harsh environmental conditions
Optimised for seamless integration in advanced networking systems
Ganged cage configuration allows for efficient use of space
Durable nickel silver material enhances product longevity
Incorporates heat sink for improved thermal performance
Compatible with multiple cable assemblies for flexible configurations
Meets strict compliance standards for safety and environmental performance
