TE Connectivity SFP+ Cage 4-Port, 2180463-1
- RS Stock No.:
- 470-669
- Mfr. Part No.:
- 2180463-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 16 units)*
PHP14,485.59
(exc. VAT)
PHP16,223.86
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP14,485.59 | PHP905.349 |
*price indicative
- RS Stock No.:
- 470-669
- Mfr. Part No.:
- 2180463-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | SFP+ | |
| Type | Cage | |
| Body Orientation | Straight | |
| Number of Ports | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor SFP+ | ||
Type Cage | ||
Body Orientation Straight | ||
Number of Ports 4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage with a sealable design offers robust performance, making it an ideal solution for high-speed data transmission applications. Designed to operate within a challenging temperature range of -55 to 105 °C, this product ensures reliability in various environments. Supporting a maximum data rate of 16 Gb/s across its 4 ports, the cage is tailored for efficient port matrix configurations. Its ganged cage type enhances space efficiency while maintaining exceptional operational performance. Ideal for pluggable I/O applications, this high-quality component is perfect for sophisticated network setups.
Ganged cage design optimises space utilisation
Supports high-speed data rates for efficient communication
Sealable construction protects against environmental factors
Versatile applications in various electronic configurations
Compatible with a wide range of pluggable I/O cables
Supports high-speed data rates for efficient communication
Sealable construction protects against environmental factors
Versatile applications in various electronic configurations
Compatible with a wide range of pluggable I/O cables
