TE Connectivity zQSFP+ Cage Assembly 4-Port 152-Position, 2227225-2
- RS Stock No.:
- 469-041
- Mfr. Part No.:
- 2227225-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
PHP16,441.47
(exc. VAT)
PHP18,414.45
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP16,441.47 | PHP5,480.49 |
*price indicative
- RS Stock No.:
- 469-041
- Mfr. Part No.:
- 2227225-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cage Assembly | |
| Form Factor | zQSFP+ | |
| Number of Ports | 4 | |
| Body Orientation | Straight | |
| Number of Contacts | 152 | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cage Assembly | ||
Form Factor zQSFP+ | ||
Number of Ports 4 | ||
Body Orientation Straight | ||
Number of Contacts 152 | ||
Contact Material Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly is meticulously engineered for high-density applications, providing a robust and secure connection for pluggable I/O environments. Designed with an integrated connector and a .8mm centreline, this solution ensures a compact footprint while maintaining exceptional performance. Its sealable design offers enhanced durability against environmental factors, making it ideal for demanding operational conditions. Capable of supporting a data rate of up to 28 Gb/s, the assembly is suitable for various applications, including high-speed data communication. Furthermore, the operating temperature range of -40 to 85 °C ensures reliability in extreme environments. With compliance to multiple international standards, this product is a trusted choice for professionals seeking reliable connectivity solutions.
Sealable design enhances durability against environmental exposure
Integrated connector allows for streamlined installation
Supports high data rates, catering to demanding applications
Compact size facilitates high-density configurations
Wide operational temperature range ensures reliable performance in challenging conditions
Constructed with nickel silver for enhanced structural integrity
Equipped with elastomeric gaskets for EMI containment
Gold-plated contacts minimize resistance and ensure a secure connection
Designed for compatibility with various connectors for versatile applications
Integrated connector allows for streamlined installation
Supports high data rates, catering to demanding applications
Compact size facilitates high-density configurations
Wide operational temperature range ensures reliable performance in challenging conditions
Constructed with nickel silver for enhanced structural integrity
Equipped with elastomeric gaskets for EMI containment
Gold-plated contacts minimize resistance and ensure a secure connection
Designed for compatibility with various connectors for versatile applications
