TE Connectivity QSFP Cage 3-Port, 2170737-2

Subtotal (1 tray of 5 units)*

PHP12,190.17

(exc. VAT)

PHP13,652.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP12,190.17PHP2,438.034

*price indicative

RS Stock No.:
468-886
Mfr. Part No.:
2170737-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cage

Form Factor

QSFP

Number of Ports

3

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity Cage connector is designed to support high-speed data applications, specifically tailored for the demanding needs of modern networking environments. Providing a robust signal connection, it operates efficiently within a wide temperature range, ensuring reliable performance even in the most challenging conditions. With a unique port matrix configuration and support for a data rate of 28 Gb/s across three ports, this connector excels in applications requiring high bandwidth and minimal latency. Its durable construction guarantees longevity, making it an ideal choice for professionals seeking dependable connectivity solutions in telecommunications and data centre operations.

Supports high-speed data transmission for enhanced network performance
Designed to withstand extreme environmental conditions
Facilitates seamless integration into existing systems
Compact form factor allows for space-efficient installation
Equipped with press-fit termination for secure mounting
Compatible with various cable assemblies for versatile applications
Low halogen materials ensure reduced environmental impact
EMI containment features enhance signal integrity and reliability