Molex QSFP+ Locking Mechanism for 74757, 76870-0004

Subtotal (1 tray of 3 units)*

PHP22,212.23

(exc. VAT)

PHP24,877.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP22,212.23PHP7,404.077

*price indicative

RS Stock No.:
693-840
Mfr. Part No.:
76870-0004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cage

Accessory Type

Locking Mechanism

For Use With

74757

Series

76870

Form Factor

QSFP+

Material

Phosphor Bronze

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
MX
The Molex QSFP+ Interconnect Solution is expertly designed for high-density applications, providing a reliable connection with exceptional performance. This stacked assembly features elastomer gaskets and light pipes, ensuring robust durability and effective sealing against environmental elements. Engineered with a focus on modular versatility, it supports module-to-board applications with a standardised footprint, allowing for seamless integration in Advanced networking environments. Its halogen-free construction and compliance with international standards such as RoHS and REACH highlight its commitment to sustainable manufacturing practices. The interconnect solution is fitted with multiple circuits, ensuring efficient data transmission across numerous channels without compromising integrity.

Supports 228 loaded circuits for extensive data transfer capabilities

Constructed with flammability rating 94V-0 for enhanced safety

Utilises materials such as phosphor bronze and gold plating for superior conductivity

Durability rated for up to 100 mating cycles to ensure long term reliability

Low-halogen design aligns with environmental compliance regulations

Shielded with an EMI gasket which minimising interference for consistent signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy