Bosch 1-Piece Plier, 266mm Overall
- RS Stock No.:
- 673-915
- Mfr. Part No.:
- 1600A02W3R
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP4,845.34
(exc. VAT)
PHP5,426.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,845.34 |
*price indicative
- RS Stock No.:
- 673-915
- Mfr. Part No.:
- 1600A02W3R
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 266mm | |
| Material | Chrome Vanadium | |
| Handle Type | Multi-Component | |
| Jaw Opening | 48mm | |
| Finish | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 266mm | ||
Material Chrome Vanadium | ||
Handle Type Multi-Component | ||
Jaw Opening 48mm | ||
Finish Chrome Vanadium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch professional tool is a 250 mm sanitary wrench pliers designed for precision and efficiency, perfect for tackling plumbing tasks with ease and reliability.
Quick adjustment button allows for fast tool setup
Multi-component handle ensures comfort during extended use
Capacity for nuts and pipes max out at 48 mm
Lightweight design at 0.550 kg aids in portability
Related links
- Bosch 1600A02W3N 1-Piece Plier, 250mm Overall
- Bosch 1600A02NE5 1-Piece Plier, 250mm Overall V-Shape
- IRIMO 601-160-1 1-Piece Plier Universal 35mm Jaw
- IRIMO 601-200-1 1-Piece Plier Universal 41.5mm Jaw
- IRIMO 634Q-250-1 1-Piece Plier 47.5mm Jaw
- Facom 180.VSE 1-Piece Plier, 250mm Overall VDE/1000V Approved
- Phoenix Contact 1756433 1-Piece Plier, 238mm Overall VDE/1000V Approved
- Facom DM.FPF 1-Piece Plier, 175mm Overall
