Bosch 1600A02NE3 1-Piece Long Nose Plier Straight, 205mm Overall VDE/1000V Approved
- RS Stock No.:
- 673-199
- Mfr. Part No.:
- 1600A02NE3
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,236.88
(exc. VAT)
PHP2,505.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,236.88 |
*price indicative
- RS Stock No.:
- 673-199
- Mfr. Part No.:
- 1600A02NE3
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Long Nose Plier | |
| Sub Type | Hand Tool | |
| Number of Pieces | 1 | |
| Overall Length | 205mm | |
| VDE/1000V Approved | Yes | |
| ESD Safe | No | |
| Handle Type | Multi-Component | |
| Material | Chrome Vanadium | |
| Jaw Width | 54mm | |
| Jaw Style | Straight | |
| Standards/Approvals | VDE | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Long Nose Plier | ||
Sub Type Hand Tool | ||
Number of Pieces 1 | ||
Overall Length 205mm | ||
VDE/1000V Approved Yes | ||
ESD Safe No | ||
Handle Type Multi-Component | ||
Material Chrome Vanadium | ||
Jaw Width 54mm | ||
Jaw Style Straight | ||
Standards/Approvals VDE | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch long nose pliers offer precision for detailed work and are engineered for professionals needing reliable handling in tight spaces.
Made from chrome vanadium, ensuring durability and strength
Multi-component handle provides comfortable grip during prolonged use
Induction hardened cutting edges enhance performance and longevity
Designed with an eccentric joint for smooth operation
Capable of cutting ordinary steel wire with tensile strength up to 1600 N/mm²
Related links
- NWS N141 1-Piece Long Nose Plier Bent Nose, 205mm Overall VDE/1000V Approved
- NWS N140 1-Piece Long Nose Plier Smooth, 205mm Overall VDE/1000V Approved
- Teng Tools Long Nose Plier Straight 22mm Jaw ESD Safe
- Teng Tools 1-Piece Long Nose Plier Straight, 200mm Overall VDE/1000V Approved
- Facom MICRO-TECH 401.MT 3-Piece Long Nose Plier Straight 48mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Long Nose, 200mm Overall VDE/1000V Approved
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
- Facom 180A.VE 1-Piece Long Nose Plier, 250mm Overall VDE/1000V Approved
