Facom 2-Piece Plier Plier

Subtotal (1 unit)*

PHP12,306.99

(exc. VAT)

PHP13,783.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,306.99

*price indicative

RS Stock No.:
665-202
Mfr. Part No.:
MODM.PR15PF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Set Type

Plier

Product Type

Plier

Number of Pieces

2

Set Contents

501B

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom 2-piece pliers set in a foam module includes a long nose lock grip plier and a 250 mm quick adjust twin slip-joint multigrip. These tools are designed for secure gripping and quick adjustments, making them Ideal for various applications. The set is organized in a foam module for efficient storage and easy access.

Set is organized in a plastic tray for easy storage and access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy