Facom 2-Piece Plier Plier
- RS Stock No.:
- 665-186
- Mfr. Part No.:
- MOD.PR9APF
- Manufacturer:
- Facom
Subtotal (1 unit)*
PHP11,674.83
(exc. VAT)
PHP13,075.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,674.83 |
*price indicative
- RS Stock No.:
- 665-186
- Mfr. Part No.:
- MOD.PR9APF
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier | |
| Set Type | Plier | |
| Number of Pieces | 2 | |
| Set Contents | 501A | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier | ||
Set Type Plier | ||
Number of Pieces 2 | ||
Set Contents 501A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom 2 Piece pliers set includes a 250 mm quick adjust twin slip-joint multigrip and a 250 mm large capacity lock-grip. These tools are designed for efficient, secure gripping with quick adjustments and are Ideal for a variety of tasks requiring strength and versatility.
Set is organized in a plastic tray for easy storage and access
