BETA IC Lead Plier for 1472 AU/RP
- RS Stock No.:
- 225-7052
- Mfr. Part No.:
- 1472AUP/R
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP2,691.88
(exc. VAT)
PHP3,014.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,691.88 |
*price indicative
- RS Stock No.:
- 225-7052
- Mfr. Part No.:
- 1472AUP/R
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | IC Lead Plier | |
| Accessory Type | Spare Cable | |
| For Use With | 1472 AU/RP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type IC Lead Plier | ||
Accessory Type Spare Cable | ||
For Use With 1472 AU/RP | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA spare cable for plier 1472AU/P.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Ring Pliers Tips for 1472 AU
- BETA 1-Piece Hose Clamp Plier, 630mm Overall
- BETA 1-Piece Hose Clamp Plier, 200mm Overall
- BETA 1-Piece Hose Clamp Plier, 220mm Overall
- Texas Instruments BQ76200PWR 100 V to 100V Input 100V Output 9.5 μA, SOIC
- Texas Instruments UC3906DW 40 V to 15V Input, SOIC-16 16-Pin
- Texas Instruments 100 V to 100V Input 100V Output 9.5 μA, SOIC 16-Pin
- Texas Instruments BQ24450DW 5 V to 40V Input 2.6V Output 2 A, SOIC 16-Pin
