BETA Ring Pliers Tips for 1472 AU
- RS Stock No.:
- 225-7050
- Mfr. Part No.:
- 1472AU/R
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP4,819.78
(exc. VAT)
PHP5,398.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,819.78 |
*price indicative
- RS Stock No.:
- 225-7050
- Mfr. Part No.:
- 1472AU/R
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Accessory Type | Plier Tip | |
| Product Type | Ring Pliers Tips | |
| For Use With | 1472 AU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Accessory Type Plier Tip | ||
Product Type Ring Pliers Tips | ||
For Use With 1472 AU | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA spare tip for pliers 1472AU.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA IC Lead Plier for 1472 AU/RP
- Knipex Ring Pliers Tips for Circlip Pliers 44 10 A6
- Knipex Ring Pliers Tips for Circlip Pliers 44 10 A5
- BETA 1-Piece Piston Ring Pliers
- BETA 1-Piece Hose Clamp Plier, 275mm Overall
- BETA 1-Piece Hose Clamp Plier, 200mm Overall
- BETA 1-Piece Hose Clamp Plier, 220mm Overall
- Facom Spare Tips for Circlips Pliers 467 and 469
