WAGO Input Module 750 Digital 24V dc
- RS Stock No.:
- 279-7372
- Mfr. Part No.:
- 750-1416
- Manufacturer:
- WAGO
- RS Stock No.:
- 279-7372
- Mfr. Part No.:
- 750-1416
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Digital I/O Module | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 69mm | |
| Length | 100mm | |
| Standards/Approvals | SCIP, RoHS | |
| Width | 12mm | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Digital I/O Module | ||
Product Type Input Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Depth 69mm | ||
Length 100mm | ||
Standards/Approvals SCIP, RoHS | ||
Width 12mm | ||
Series 750 | ||
The WAGO 8-channel digital input module features housing made from polycarbonate and polyamide 6.6 material.
Mounting type DIN 35 rail
Rohs compliant
Related links
- WAGO Input Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO PLC I/O Module 750 Digital 24V dc
- WAGO Digital I/O Module 750 Digital 24V dc
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD

