WAGO Input Module 750 Digital 24V dc
- RS Stock No.:
- 279-7373
- Mfr. Part No.:
- 750-1416/040-000
- Manufacturer:
- WAGO
- RS Stock No.:
- 279-7373
- Mfr. Part No.:
- 750-1416/040-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | Push-In Cage Clamp | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 100mm | |
| Standards/Approvals | EN 50155, EN 60870-2-1, EN 61373, IEC 60068-2-6, -2, RoHS, EN 61131-2, EN 61000-6-1 | |
| Width | 12mm | |
| Length | 69mm | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Input Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type Push-In Cage Clamp | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 70°C | ||
Depth 100mm | ||
Standards/Approvals EN 50155, EN 60870-2-1, EN 61373, IEC 60068-2-6, -2, RoHS, EN 61131-2, EN 61000-6-1 | ||
Width 12mm | ||
Length 69mm | ||
Series 750 | ||
The WAGO 8-channel digital input module features housing made from polycarbonate and polyamide 6.6 material.
Mounting type DIN 35 rail
Rohs compliant
Related links
- WAGO Input Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO Digital I/O Module 750 Digital 24V dc
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw

