ABB PLC I/O Module JRA/S4.24.5.1
- RS Stock No.:
- 232-0321
- Mfr. Part No.:
- 2CDG110128R0011 JRA/S 4.24.5.1
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP54,445.31
(exc. VAT)
PHP60,978.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,445.31 |
*price indicative
- RS Stock No.:
- 232-0321
- Mfr. Part No.:
- 2CDG110128R0011 JRA/S 4.24.5.1
- Manufacturer:
- ABB
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
| Brand | ABB | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, CE | |
| Depth | 64.5mm | |
| Width | 72mm | |
| Series | JRA/S4.24.5.1 | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, CE | ||
Depth 64.5mm | ||
Width 72mm | ||
Series JRA/S4.24.5.1 | ||
Length 90mm | ||
- COO (Country of Origin):
- DE
The ABB JRA/S series blind/roller shutter with travel detection and manual operation 4-fold. It is used to automatically control independent 24 V DC drives, for positioning blinds, roller shutters, awnings and other shading products via ABB i-bus KNX. It is also used, for example, to control doors, windows and ventilation flaps.
Mechanically interlocked
LEDs on the front of the device indicates status of the output
Bus connection terminal